39521-6008

5.00mm Pitch Eurostyle Vertical PCB Header, Green Housing, 8 Circuits

Introducing our ESE Eurostyle Pluggable Terminal Block, part of series 39521. This 15A connector features a single row design with 8 contacts, ideal for vertical PCB header applications. With a pitch of 5mm and operating temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. UL certified and RoHS compliant, it meets stringent quality standards. The polarized mating feature ensures secure connections, while the 3.9mm tail length and 3.2mm PCB thickness facilitate easy installation. Locking to the mating part adds further stability, making it a dependable choice for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39521-6008
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395216008
SKU: MOL39521-6008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: