39521-6005
5.00mm Pitch Eurostyle Vertical PCB Header, Green Housing, 5 Circuits
Enhance connectivity in your electronic projects with our Eurostyle Pluggable PCB Header. Designed for seamless integration, this vertical connector features a 5mm pitch and accommodates up to 5 contacts. With a maximum operating temperature of 105°C and a robust construction, it ensures reliable performance in diverse environments. Polarized for secure mating, it offers easy installation on PCBs with a thickness of 3.2mm. UL agency certified and equipped with a 3.9mm tail length, this header guarantees compliance and durability for your applications. Trust in its quality for efficient power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-6005 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395216005 |
SKU: | MOL39521-6005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |