39521-4012
5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 12 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, part of the 39521 series. Designed for vertical orientation and surface mount installation, this 15 A connector features 12 loaded contacts with a 5 mm pitch. Engineered for durability, it operates reliably in a wide temperature range from -40 to 140 °C, making it suitable for diverse environments. UL certified and RoHS compliant, it meets stringent quality and environmental standards. With a tail length of 3.9 mm and polarized mating, it ensures secure and efficient connections. Its lock-in feature adds further stability, while its compatibility with 3.2 mm PCB thickness facilitates easy installation. Elevate your electronic assemblies with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-4012 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395214012 |
SKU: | MOL39521-4012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |