39521-1015

5.00mm Pitch Eurostyle Vertical PCB Header, 15 Circuits

Introducing the ESE Eurostyle Pluggable Terminal Block Series 39521, an essential component for efficient PCB connections. This 15A connector features a single row design with 15 contacts, ensuring seamless power transmission. With a pitch of 5mm and vertical orientation, it offers easy integration onto your board. Operating in a wide temperature range from -40°C to 105°C, it guarantees reliable performance in varying environments. UL certified and RoHS compliant, it meets international safety standards. The polarized design and locking feature enhance mating security, while the 3.2mm PCB thickness and 3.9mm tail length ensure sturdy assembly. Perfect for industrial applications, this terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39521-1015
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395211015
SKU: MOL39521-1015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download