39521-1013
5.00mm Pitch Eurostyle Vertical PCB Header, 13 Circuits
Introducing the Eurostyle Pluggable Terminal Block, a reliable and efficient solution for your connectivity needs. Designed for seamless integration into your PCB assembly, this connector features a single row with 13 contacts, each capable of handling up to 15A of current at 300V. With a pitch of 5mm and polarized mating, installation is straightforward and secure. Operating flawlessly in a wide temperature range from -40°C to 105°C, it ensures performance in diverse environments. The vertical orientation and 3.9mm tail length make it suitable for various applications, while its UL certification guarantees quality and safety. Ideal for industrial and electronic projects, this terminal block is a must-have component for professionals seeking durability and convenience in their designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-1013 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395211013 |
SKU: | MOL39521-1013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |