39521-0015
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 15 Circuits
Introducing the ESE Eurostyle Pluggable Connector, a high-performance solution for your connectivity needs. Designed for versatility, this connector features a 15A amperage rating and is perfect for Eurostyle Pluggable applications. With a single row design and 5mm pitch, it offers easy installation on your PCB. Operating efficiently in a wide temperature range from -40°C to 105°C, it ensures reliable performance in various environments. With 15 contacts loaded and UL agency certification, you can trust in its quality and safety. The polarized mating feature and locking mechanism provide secure connections, while the 3.2mm PCB thickness and 3.9mm tail length offer added durability. Whether for industrial or commercial use, this connector is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-0015 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395210015 |
SKU: | MOL39521-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |