39521-4011
5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 11 Circuits
Introducing our Eurostyle Pluggable PCB Header, a streamlined solution for secure and efficient board connectivity. Designed for optimal performance, this header boasts a 5mm pitch, accommodating 11 contacts with a vertical orientation for seamless integration. With a rugged construction and a wide operating temperature range of -40 to 140°C, it ensures reliability in diverse environments. Its surface mount capability and 3.2mm PCB thickness make installation a breeze, while features like polarization and locking to mating parts enhance usability. UL certified and meeting RoHS standards, this header guarantees quality and compliance, making it a trusted choice for a range of applications in the field of connectors and terminal blocks. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-4011 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395214011 |
SKU: | MOL39521-4011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |