39521-0006

5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 6 Circuits

Introducing our Eurostyle Pluggable Terminal Block Header, part of the ESE series. This vertical connector features a 5mm pitch and can accommodate up to 6 contacts, making it ideal for PCB applications. With a maximum operating temperature of 105°C and a robust construction, it ensures reliable performance in various environments. UL certified and RoHS compliant, it meets stringent quality standards. The polarized design and locking feature provide added security, while the 300V voltage rating offers versatility. Whether it's for industrial machinery, automation, or telecommunications, this terminal block header is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39521-0006
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395210006
SKU: MOL39521-0006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: