39521-6014
5.00mm Pitch Eurostyle Vertical PCB Header, Green Housing, 14 Circuits
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block, boasting a 15A amperage capacity for reliable power transmission. Featuring a single row design with 14 contacts, this header ensures seamless connectivity in electronic assemblies. With a pitch of 5mm, it offers optimal spacing for efficient wiring. Its durable construction, certified by UL (E48521), guarantees performance in a wide operating temperature range from -40°C to 105°C. The vertical orientation and 3.9mm tail length provide versatility in installation, while its polarized mating system and locking feature ensure secure connections. Engineered for quality and compliance, this terminal block is an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-6014 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395216014 |
SKU: | MOL39521-6014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |