39531-0017

5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 17 Circuits

Enhance your PCB connectivity with our Eurostyle Pluggable 39531 series, a sleek and efficient solution for your electronic projects. Featuring a striking black design, this PCB Header is designed for through-hole mounting with a sturdy brass construction and tin plating for optimal performance. With 17 contacts in a single row, it offers ample connectivity options, while its 5.08mm pitch and 300V voltage rating ensure versatility and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. UL certified and polarized for secure mating, this header guarantees quality and safety. Upgrade your terminal block setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-0017
Color: Black
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 17
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 17
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395310017
SKU: MOL39531-0017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: