39531-5020
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 20 Circuits
Enhance your circuit connectivity with our Eurostyle Pluggable PCB Header. Designed for efficient through-hole mounting, this connector features 20 contacts in a single row, ideal for streamlined installations. With a 15A amperage and 300V voltage rating, it ensures reliable power transmission. The brass contact material with tin plating guarantees durability and excellent conductivity. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. Its vertical orientation and 5.08mm pitch offer easy integration, while the 3.3mm tail length provides secure attachment. UL certified and with a polarized mating design, it meets stringent quality standards. Perfect for wire-to-board connections, it's a versatile solution for your terminal block needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-5020 |
Color: | Green |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395315020 |
SKU: | MOL39531-5020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |