39531-4010
5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 10 Circuits
Enhance your electronic connections with our versatile Eurostyle Pluggable PCB Header. Featuring a sleek black design, this component boasts a durable construction with polyamide material and brass contacts, ensuring reliable performance. With a 15A amperage and 300V voltage rating, it's suitable for a wide range of applications. The 10 contacts in a single row, along with a 5.08mm pitch, offer efficient connectivity. Its surface mount and through-hole termination options, along with a vertical orientation, provide flexibility in installation. With a wide operating temperature range and UL certification, you can trust in its quality and durability. Whether for industrial or commercial use, this PCB header is a must-have for your terminal block setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-4010 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 140 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395314010 |
SKU: | MOL39531-4010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |