39531-6009

5.08mm Pitch Eurostyle Vertical PCB Header, Green Housing, 9 Circuits

Elevate your PCB connectivity with our Eurostyle Pluggable Terminal Block Header in vibrant green. Designed for seamless integration, this component boasts a 15A amperage and features 9 contacts in a single row, ensuring efficient power transmission. With a through-hole mount type and brass contact material, it guarantees durability and reliability in any application. Operating between -40°C to 105°C, it offers versatility in extreme environments. Its 5.08mm pitch and 300V voltage rating make it suitable for a wide range of projects. Trust in its quality, as it's UL agency certified and RoHS compliant. Upgrade your terminal block setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-6009
Color: Green
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 9
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 9
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395316009
SKU: MOL39531-6009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: