39531-4020
5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 20 Circuits
Enhance your PCB connections with our Eurostyle Pluggable 39531 series, featuring a sleek black design and 15A amperage capability. This PCB Header boasts 20 contacts in a single row, ideal for surface mount installation with through-hole termination. Crafted with durable polyamide and brass materials, it ensures reliable performance in a wide temperature range from -40 to 140 °C. With a 5.08mm pitch and 300V voltage rating, it offers efficient power transmission for various applications. Its vertical orientation and 3.3mm tail length provide easy integration, while its polarized design and lock-to-mating part feature ensure secure connections. UL agency certified, RoHS compliant, and suitable for wire-to-board setups, this header is a versatile solution for your connectivity needs. Explore the possibilities in our Pluggable Terminal Blocks collection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-4020 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 140 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395314020 |
SKU: | MOL39531-4020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |