39531-6008

5.08mm Pitch Eurostyle Vertical PCB Header, Green Housing, 8 Circuits

Efficiently connect wires on your PCB with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this vertical mount connector features 8 brass contacts with tin plating for reliable conductivity. With an operating temperature range of -40 to 105 °C and a voltage rating of 300 V, it ensures optimal performance in diverse environments. The polyamide construction and through-hole termination method guarantee durability and stability. Polarized for easy mating, it offers secure connectivity for industrial applications. UL agency certified and compliant with RoHS standards, this connector upholds quality and environmental responsibility. Ideal for wire-to-board connections, it's a crucial component in your electronic assemblies. Elevate your design with the Eurostyle Pluggable Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-6008
Color: Green
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 8
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395316008
SKU: MOL39531-6008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: