43020-0809
Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen Since Inception, Black
Enhance your power connections with our Micro-Fit 3.0 Plug Housing. Designed for seamless integration, this dual-row housing features 8 circuits in a sleek black finish, meeting UL 94V-0 and low-halogen standards for safety and environmental responsibility. Crafted from durable nylon, it ensures reliable performance in a wide operating temperature range (-40 to 105 °C). With polarized mating and locking capabilities, it guarantees secure and efficient power transmission. Ideal for wire-to-wire connections, this housing is RoHS compliant, furthering our commitment to quality and sustainability. Elevate your connectivity with the Micro-Fit 3.0.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43020-0809 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430200809 |
SKU: | MOL43020-0809 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |