43020-1210
Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black
Enhance your connectivity with our Micro-Fit 3.0 Plug Housing in sleek black. Featuring a dual-row design with 12 circuits, this UL 94V-2 compliant housing is ideal for secure panel mounting. Crafted from durable nylon, it offers reliable performance in a wide operating temperature range. With glow-wire capability and polarized mating, it ensures safety and efficiency in power applications. Easy to install and with the option for keying, it's a versatile choice for your wiring needs. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your connectors with the Micro-Fit 3.0 Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43020-1210 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430201210 |
SKU: | MOL43020-1210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |