43020-1010

Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black

Enhance your power connections with our Micro-Fit 3.0 Plug Housing. This dual-row housing, designed for 10 circuits, offers superior performance and reliability. Made of UL 94V-2 rated black nylon, it ensures durability and safety. Featuring panel mount ears and glow-wire capability, it's perfect for various applications. With a 3mm pitch and polarized mating, it guarantees a secure fit. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Compliant with RoHS standards, this housing is environmentally friendly. Upgrade your connectivity with the Micro-Fit 3.0.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43020-1010
Color: Black
Series: 43020
Connector Type: Micro-Fit 3.0
Gender: Plug
Housing Material: Nylon
Number of Contacts: 10
Number of Rows: 2
Mount Type: Panel Mount
Pitch: 3 mm
Material: Nylon
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 3 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-0
Part Aliases: 0430201010
SKU: MOL43020-1010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: