43020-0811

Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-2, Glow-Wire Capable, Black

Enhance your power connections with our Micro-Fit 3.0 Plug Housing, featuring a dual-row design with 8 circuits for efficient connectivity. Crafted from UL 94V-2 compliant black nylon, this housing ensures safety and durability. With a pitch of 3mm, it's suitable for a wide range of applications, while its operating temperature range of -40 to 105°C guarantees reliable performance in various environments. The glow-wire capable construction adds an extra layer of safety, making it ideal for critical systems. Each housing is polarized for easy mating, and the lock to mating part feature provides secure connections. RoHS compliant and designed for wire-to-wire applications, our Micro-Fit 3.0 Plug Housing is a versatile solution for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43020-0811
Color: Black
Series: 43020
Connector Type: Micro-Fit 3.0
Gender: Plug
Number of Contacts: 8
Number of Rows: 2
Pitch: 3 mm
Material: Nylon
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 3 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-0
Part Aliases: 0430200811
SKU: MOL43020-0811

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: