50-57-9220
SL Crimp Housing, Single Row, Version C, Front Ribs, 20 Circuits, Black
Enhance your electrical connections with our SL Crimp Housing, designed for single-row applications with 20 circuits. Crafted from durable polyester alloy in sleek black, this connector features front ribs for added stability. With a pitch of 2.54mm and an amperage of 3A, it ensures reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it meets RoHS compliance standards for sustainable use. The integrated keying system guarantees proper alignment, while the wire-to-board configuration facilitates easy installation. Elevate your connectivity with this essential component, perfect for various electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9220 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579220;70066-0089 |
SKU: | MOL50-57-9220 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |