504694-0202

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Red

Enhance your connectivity with our CP-3.3 Plug Housing, featuring a 3.30mm pitch for seamless integration. This single-row housing, in a vibrant red hue, is not only visually striking but also highly functional with its polarized design and positive inertia lock for added security. With 2 circuits, it offers reliable performance in signal transmission. Crafted from durable PBT material and meeting stringent flammability standards, it ensures safety in operation. Suitable for wire-to-wire connections, this connector operates effectively in a wide temperature range from -40 to 105 °C. Its keying feature guarantees proper alignment, while its UL certification underscores its quality. Whether for industrial or commercial use, this housing is a dependable choice, compliant with RoHS regulations for environmental responsibility. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504694-0202
Color: Red
Series: 504694 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Number of Contacts: 2
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046940202
SKU: MOL504694-0202

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: