504694-0304

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Blue

Easily connect circuits with our CP-3.3 Plug Housing, designed for seamless integration in various applications. This single-row connector features a 3.30mm pitch, ensuring a secure fit. With three contacts and a polarized, positive inertia lock, it guarantees reliable performance. The vibrant blue housing is not only visually distinctive but also offers easy identification in complex setups. Crafted from durable PBT material, it ensures longevity even in demanding environments. Ideal for signal transmission, this connector is a versatile solution for your connectivity needs. Its keying feature and lock to the mating part provide added security, while its wire-to-wire compatibility enhances flexibility. Trust in the quality and performance of our CP-3.3 Plug Housing for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504694-0304
Color: Blue
Series: 504694 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Number of Contacts: 3
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: Receptacle Housing Link:5046930304
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 5046940304
SKU: MOL504694-0304

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: