504694-0204

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Blue

Easily connect and secure your circuits with our CP-3.3 Plug Housing. Designed for efficient signal transmission, this single-row connector features a 3.30mm pitch, ensuring precise alignment. The Polarized, Positive Inertia Lock mechanism guarantees a secure fit, while the blue color adds a touch of organization. With two contact points and a durable PBT construction, it offers reliable performance in a variety of applications. UL certified and RoHS compliant, you can trust in its quality and environmental responsibility. Whether you're working with wire-to-wire connections or need a keying feature for added security, this connector is a versatile solution. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for use in automotive, industrial, or electronic settings, our CP-3.3 Plug Housing is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504694-0204
Color: Blue
Series: 504694 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Number of Contacts: 2
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046940204
SKU: MOL504694-0204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: