504694-0302

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Red

Enhance your connectivity solutions with our CP-3.3 Plug Housing in striking red, designed for seamless integration in wire-to-wire applications. This single-row housing features a 3.30mm pitch, ensuring precise alignment, while its polarized construction with positive inertia lock guarantees secure mating. With 3 circuits, it accommodates essential signal transmissions, and the durable PBT material ensures reliable performance even in demanding environments. Engineered for efficiency, this housing is equipped with keying for error-free connections. Meeting industry standards for quality and safety, it is an ideal choice for various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504694-0302
Color: Red
Series: 504694 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Number of Contacts: 3
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: Receptacle Housing Link:504693-0302
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 5046940302
SKU: MOL504694-0302

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: