504694-0602

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 6 Circuits, Red

Enhance your connectivity with our CP-3.3 Plug Housing, designed for seamless wire-to-wire applications. This single-row connector boasts a 3.30mm pitch, ensuring precision in signal transmission. Its vibrant red hue not only adds a pop of color but also aids in easy identification. Crafted with PBT material and meeting flammability standards, it guarantees durability and safety. The positive inertia lock feature ensures secure mating, while polarization prevents misalignment. With six circuits and UL certification, it's ideal for various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for diverse environments. Upgrade to this CP-3.3 connector for efficient and dependable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504694-0602
Color: Red
Series: 504694 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Number of Contacts: 6
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046940602
SKU: MOL504694-0602

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: