504694-0404
CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 4 Circuits, Blue
Enhance your connector system with our CP-3.3 Plug Housing, designed for seamless signal transmission. Featuring a 3.30mm pitch and four circuits in a single row configuration, this housing ensures efficient connectivity. The blue PBT material not only offers durability but also adds a pop of color to your setup. With keying and positive inertia lock functions, you can trust in secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, this housing is suitable for various environments. UL agency certified and RoHS compliant, it meets high safety and environmental standards. Upgrade your wire-to-wire connections with ease and reliability with this CP-3.3 Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504694-0404 |
Color: | Blue |
Series: | 504694 - CP-3.3 |
Connector Type: | CP-3.3 |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 3.3 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5046940404 |
SKU: | MOL504694-0404 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |