504694-0403

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 4 Circuits, Yellow

Enhance your connectivity with our CP-3.3 Plug Housing, featuring a 3.30mm pitch, single-row design. This yellow housing, crafted from durable Polybutylene Terephthalate, offers positive inertia lock functionality for secure connections. With four circuits, it's ideal for signal applications. The housing is polarized for easy mating, and UL agency certified for quality assurance. Operating within a wide temperature range (-40 to 105 °C), it ensures reliability in various environments. Perfect for wire-to-wire connections, this RoHS-compliant housing is a dependable choice in the world of connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504694-0403
Color: Yellow
Series: 504694 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Housing Material: Polybutylene Terephthalate
Number of Contacts: 4
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046940403
SKU: MOL504694-0403

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: