504694-0601

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 6 Circuits, Black

Enhance your connectivity with our CP-3.3 Plug Housing, designed for seamless integration in wire-to-wire applications. Featuring a pitch of 3.30mm and single-row configuration, this housing ensures efficient signal transmission. Crafted from durable PBT material in a sleek black finish, it offers both reliability and aesthetics. The positive inertia lock and keying mechanism guarantee secure mating, while UL certification and RoHS compliance underscore its quality and eco-friendliness. With 6 circuits and polarized design, it's perfect for various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this housing is a must-have for your connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504694-0601
Color: Black
Series: 504694 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Number of Contacts: 6
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046940601
SKU: MOL504694-0601

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: