504694-0206

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Green

Enhance your connectivity with this CP-3.3 Plug Housing. Designed for efficiency, this single-row connector features a 3.30mm pitch, perfect for signal applications. Its polarized construction ensures secure mating, while the positive inertia lock adds an extra layer of protection. With two circuits and a vibrant green color, it not only meets functional needs but also adds a pop of style to your setup. Crafted from durable PBT material and certified for RoHS compliance, it guarantees both performance and environmental responsibility. Ideal for wire-to-wire connections, this connector operates reliably in temperatures ranging from -40 to 105°C, making it a versatile solution for various applications. Upgrade your connectivity with this high-quality connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504694-0206
Color: Green
Series: 504694 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Number of Contacts: 2
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046940206
SKU: MOL504694-0206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: