504694-0401

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 4 Circuits, Black

Introducing the CP-3.3 Plug Housing, a versatile component designed for reliable connectivity in electronic systems. With a 3.30mm pitch, single-row configuration, and positive inertia lock feature, this housing ensures secure mating with corresponding connectors. Boasting four circuits, it facilitates efficient signal transmission. The sleek black housing, made of durable Polybutylene Terephthalate (PBT), not only offers a professional aesthetic but also meets RoHS compliance standards for environmentally friendly production. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications. Featuring keying and polarization for error-free connections, this component guarantees optimal performance in wire-to-wire setups. With UL agency certification and a termination pitch of 3.3mm, it meets stringent safety and quality standards. Perfect for use in a wide range of industries, the CP-3.3 Plug Housing is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504694-0401
Color: Black
Series: 504694 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Housing Material: Polybutylene Terephthalate
Number of Contacts: 4
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046940401
SKU: MOL504694-0401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: