504694-0209

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Violet

Enhance your electrical connections with our CP-3.3 Plug Housing, designed for seamless compatibility with 3.30mm pitch connectors. This single-row housing features a polarized configuration and positive inertia lock, ensuring secure mating. In a vibrant violet hue, it adds a pop of color to your setup while accommodating 2 circuits. Crafted from durable PBT material, it meets stringent flammability standards for peace of mind. With keying for easy alignment, it guarantees a reliable connection every time. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. UL agency certified and RoHS compliant, it upholds the highest industry standards. Whether for signal transmission or power delivery, this connector is a versatile solution for your needs. Packaged conveniently in a bag, it's ready for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504694-0209
Color: Violet
Series: 504694 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Number of Contacts: 2
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046940209
SKU: MOL504694-0209

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: