504694-0208
CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Orange
Enhance your connectivity with our CP-3.3 Plug Housing, meticulously designed for seamless integration. Featuring a 3.30mm pitch, single row configuration, and vibrant orange hue, this housing not only stands out visually but also offers essential functionality. With two circuits and a positive inertia lock, it ensures secure connections, while the polarized design and keying mechanism prevent errors during mating. Crafted from durable PBT material and complying with RoHS standards, it guarantees both reliability and environmental responsibility. Suitable for wire-to-wire applications, with UL agency certification for quality assurance, this housing operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your connector system with this essential component, perfect for signal transmission in various settings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504694-0208 |
Color: | Orange |
Series: | 504694 - CP-3.3 |
Connector Type: | CP-3.3 |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3.3 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5046940208 |
SKU: | MOL504694-0208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |