504694-0303

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Yellow

Enhance your connectivity with our CP-3.3 Plug Housing, featuring a 3.30mm pitch and single-row design for streamlined integration. Crafted from durable PBT material in a vibrant yellow hue, this housing ensures both reliability and visibility in your setup. Boasting three circuits and a positive inertia lock for secure connections, it's ideal for signal applications. The polarized construction, along with keying functionality, guarantees proper mating, while UL agency certification underscores its quality. Whether you're a professional or a DIY enthusiast, this housing is a must-have component in your arsenal for seamless wire-to-wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504694-0303
Color: Yellow
Series: 504694 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Number of Contacts: 3
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Mates With: Receptacle Housing Link:5046930303
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046940303
SKU: MOL504694-0303

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: