504694-0604

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 6 Circuits, Blue

Enhance your connectivity with our CP-3.3 Plug Housing, a versatile solution for your wiring needs. Designed with a 3.30mm pitch and featuring a single row configuration, this housing ensures seamless integration in any setup. Boasting a polarized design with positive inertia lock, it guarantees secure mating and prevents any accidental disconnections. With six circuits available, you can accommodate multiple connections with ease. The vibrant blue color adds a touch of style to your assembly, while the durable PBT construction guarantees long-lasting performance. UL agency certified and RoHS compliant, you can trust in the quality and safety of this connector. Suitable for signal applications, it operates reliably in a wide temperature range from -40 to 105 °C. Whether for professional or DIY projects, this CP-3.3 Plug Housing is the perfect choice for reliable and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504694-0604
Color: Blue
Series: 504694 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Number of Contacts: 6
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046940604
SKU: MOL504694-0604

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: