504694-0203

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Yellow

Easily connect and secure your electronic components with our CP-3.3 Plug Housing in vibrant yellow. Designed for streamlined assembly, this single-row housing features a 3.30mm pitch with two circuits for efficient signal transmission. Crafted from durable PBT material, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The positive inertia lock and polarized design guarantee a secure and foolproof connection, while the UL certification and RoHS compliance offer peace of mind in terms of safety and environmental responsibility. Ideal for wire-to-wire applications, this housing is a must-have for any electronic project requiring precision and durability. Individually packaged for convenience, it's ready to integrate seamlessly into your assembly process. Elevate your connectivity solutions with this essential component from our CP-3.3 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504694-0203
Color: Yellow
Series: 504694 - CP-3.3
Connector Type: CP-3.3
Gender: Plug
Number of Contacts: 2
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046940203
SKU: MOL504694-0203

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: