51110-2251
2.00mm Pitch, Milli-Grid Receptacle Housing, 22 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free
Enhance your connectivity with the Milli-Grid Receptacle in sleek black. Part of the 51110 series, this connector features 22 contacts in 2 rows, with a 2mm pitch for precise signal transmission. Crafted from durable polyester, it offers reliable performance in a wide temperature range from -40 to 105°C. With UL and CSA certifications, this connector ensures safety and quality standards are met. Designed for wire-to-board applications, it is polarized for easy mating and includes a locking feature for secure connections. RoHS compliant, it meets environmental regulations, making it a responsible choice for your projects. Perfect for a variety of circuit applications, this connector is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51110-2251 |
Color: | Black |
Series: | 51110 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511102251 |
SKU: | MOL51110-2251 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |