73251-2770

50 Ohms, SMA Jack, Right-Angle, PCB Mount, Reverse Polarity, Nickel (Ni) Plated Body, Jam Nut and Lock Washer

Elevate your RF connectivity with our SMA Right Angle Jack Connector. Designed for high-performance applications, this Subminiature connector boasts an impedance of 50 Ω and supports an operating frequency of up to 18 GHz. Featuring a Through Hole mount type and convenient Bulkhead panel mount method, it ensures secure and reliable installation. With RoHS compliance and N keying, it meets stringent industry standards for quality and safety. Ideal for PCB integration, this connector is a must-have for professionals in the RF and telecommunications fields. Experience seamless signal transmission and durability with our SMA Right Angle Jack Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73251-2770
Series: 73251 - SMA
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Keying: No
Packaging: Tray
Panel Mount: Yes
Panel Mount Method: Bulkhead
Reverse Polarity: Yes
Style: PCB
Part Aliases: 0732512770
SKU: MOL73251-2770

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: