73251-1353

50 Ohms, SMA Jack, Vertical, PCB SMT, Nickel (Ni) Body, 80 Pieces Per Tray

Enhance your RF connectivity with this high-performance SMA connector, featuring a surface mount design for seamless integration. Engineered for durability and reliability, it boasts a maximum voltage rating of 500 V AC/DC, making it suitable for a wide range of applications. With a straight orientation and a 50 Ω impedance, it ensures optimal signal transmission efficiency. Operating at frequencies up to 18 GHz, this connector is ideal for high-speed data transfer. Its PCB mounting style and tray packaging offer convenient installation and storage. RoHS compliant and meticulously crafted, it meets the highest industry standards for quality and environmental responsibility. Elevate your RF coaxial setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73251-1353
Series: 73251 - SMA
Gender: Jack
Mount Type: Surface Mount
Voltage: 500 V AC/DC
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Keying: No
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0732511353
SKU: MOL73251-1353

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: