73251-0150
50 Ohms, SMA Plug, Straight, Crimp, RG-174, RG-188, and RG-316 Cable, Body Passivated Stainless Steel, Gold Plated, Versafit Shrink Tube, One Piece Per Bag
Enhance your RF connectivity with this SMA Plug connector, designed for seamless integration in high-frequency applications. Operating at an impressive 18 GHz, it ensures reliable performance in demanding environments. With a straight orientation and 50 Ω impedance, it guarantees optimal signal transmission. Compatible with RG-174, RG-188, and RG-316 wire types, this connector offers versatility in cable connections. RoHS compliant and packaged in a convenient bag, it prioritizes both performance and convenience. Elevate your RF coaxial setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-0150 |
Series: | 73251 - SMA |
Gender: | Plug |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Wire Type: | RG-174, RG-188, RG-316 |
Packaging: | Bag |
Style: | Cable |
Part Aliases: | 0732510150 |
SKU: | MOL73251-0150 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |