73251-2160
50 Ohms, SMA Straight Jack, Bulkhead for RD-316, Body Brass, Gold Plated
Enhance your RF connectivity with our SMA Jack Connector, featuring a straight orientation and a 50 Ω impedance for optimal signal transmission. With an operating frequency of up to 18 GHz, this subminiature connector is perfect for high-performance applications. Designed for easy installation, it offers panel mount capability with a bulkhead method. Crafted with precision and durability in mind, it is compatible with RD-316 wire type and ensures reliable connections. RoHS compliant, this connector is a must-have for any RF coaxial setup. Explore seamless integration and superior performance with our SMA Jack Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-2160 |
Series: | 73251 - SMA |
Gender: | Jack |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Wire Type: | RD-316 |
Packaging: | Tray |
Panel Mount: | Yes |
Panel Mount Method: | Bulkhead |
Reverse Polarity: | No |
Style: | Cable |
Part Aliases: | 0732512160 |
SKU: | MOL73251-2160 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |