73251-2200
50 Ohms, SMA Jack, Right-Angle PCB, 0.76?m Nickel (Ni) Plating, 50 Pieces Per Tray
This SMA connector, part of our high-performance series, features a right-angle body orientation and through-hole PCB mount type, offering versatile installation options. With a subminiature connector size and 50 Ω impedance, it is optimized for efficient signal transmission at frequencies up to 18 GHz. Designed for durability and ease of use, this jack connector is RoHS compliant and suitable for lead-free soldering processes, with a maximum temperature of 260°C. Its robust construction allows for up to 2 cycles at the maximum process temperature, ensuring reliable performance in demanding applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-2200 |
Series: | 73251 - SMA |
Connector Type: | SMA |
Gender: | Jack |
Mount Type: | PCB, Through Hole |
Body Orientation: | Right Angle |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Packaging: | Tray |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Part Aliases: | 0732512200 |
SKU: | MOL73251-2200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |