73251-0931
50 Ohms, SMA Bulkhead Jack, Crimp, RG-174, RG-188 and RG-316 Cable, without Shrink Tube, Brass Body, Gold Plated, Bag
Elevate your RF connectivity with our SMA Jack Connector. Designed for high-performance applications, this straight orientation connector ensures seamless signal transmission up to 18 GHz with a 50 Ω impedance. Ideal for use with RG-174, RG-188, and RG-316 wire types, it guarantees reliable connectivity in any setup. Featuring a panel mount bulkhead design, installation is a breeze. With RoHS compliance and meticulous craftsmanship, you can trust in both the quality and environmental responsibility of this essential component. Joining our comprehensive range of RF Coaxial Connectors & Accessories, it's a must-have for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-0931 |
Series: | 73251 - SMA |
Gender: | Jack |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Wire Type: | RG-174, RG-188, RG-316 |
Packaging: | Bag |
Panel Mount: | Yes |
Panel Mount Method: | Bulkhead |
Reverse Polarity: | No |
Style: | Cable |
Part Aliases: | 0732510931 |
SKU: | MOL73251-0931 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |