73251-2441

50 Ohms, SMA Jack, Edge Mount, 1.27µm Gold Center Contact Plating

Explore the seamless connectivity offered by this SMA connector, designed for high-frequency applications up to 18 GHz. Featuring a sleek edge-mount design with a straight orientation, it ensures efficient signal transmission in compact spaces. With a 50 Ω impedance and PCB panel mount capability, it caters to diverse RF coaxial needs. Crafted for reliability, this connector guarantees optimal performance in demanding environments. Compliant with RoHS standards, it upholds eco-friendly practices without compromising on quality. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73251-2441
Series: 73251 - SMA
Gender: Jack
Mount Type: Edge Mount
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Keying: No
Packaging: Tray
Panel Mount: Yes
Reverse Polarity: No
Style: PCB
Part Aliases: 0732512441
SKU: MOL73251-2441

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: