73251-1350
50 Ohms, SMA Jack, Vertical, PCB SMT, Gold (Au) Body, 80 Pieces Per Tray
Elevate your RF connection performance with our SMA Jack Connector, designed for seamless integration onto your PCB with surface mount capability. Straight body orientation ensures easy installation, while the subminiature size and 50 Ω impedance cater to high-frequency applications up to 18 GHz. With lead-free reflow process compatibility and RoHS compliance, this connector embodies both environmental responsibility and quality assurance. Trust in its durability, withstanding up to 10 seconds at 260°C and 2 cycles at maximum process temperature. Perfect for a range of industries, from telecommunications to aerospace, this connector is a reliable choice for your RF coaxial needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-1350 |
Series: | 73251 - SMA |
Connector Type: | SMA |
Gender: | Jack |
Mount Type: | PCB, Surface Mount |
Body Orientation: | Straight |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Packaging: | Tray |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Part Aliases: | 0732511350 |
SKU: | MOL73251-1350 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |