73251-0421
50 Ohms, SMA Jack Receptacle with 2 Hole Flange, Candlestick, Body Passivated Stainless Steel, 20 Pieces Per Tray
Enhance your RF connectivity with our SMA jack connector, offering seamless integration into your equipment setups. Designed for high performance, this subminiature connector features a straight orientation and 50 Ω impedance, ensuring reliable signal transmission up to 18 GHz. With panel mount capability and a secure flange attachment method, installation is a breeze. RoHS compliant and meticulously crafted, it's ideal for demanding applications in industries like telecommunications, aerospace, and more. Upgrade your RF coaxial connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-0421 |
Series: | 73251 - SMA |
Gender: | Jack |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Packaging: | Tray |
Panel Mount: | Yes |
Panel Mount Method: | Flange |
Reverse Polarity: | No |
Part Aliases: | 0732510421 |
SKU: | MOL73251-0421 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |