73251-9580

50 Ohms, SMA Plug, Crimp, Temp-Flex UL 1354 Cable, 0.25µm Gold (Au) Plated Body, Bag

Ensure seamless connectivity with this high-performance SMA Plug Connector. Designed for Subminiature applications, it boasts a straight orientation and operates at an impressive frequency of 18 GHz, making it ideal for demanding RF setups. With an impedance of 50 Ω, it guarantees optimal signal transmission. Crafted with precision, it features Temp-Flex UL 1354 wire for reliable performance. Whether you're in the lab or in the field, this Connector is a must-have for any RF Coaxial setup. Packaged conveniently in a bag, it's ready for immediate use. Stay compliant with RoHS regulations and trust in its quality for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73251-9580
Series: 73251 - SMA
Gender: Plug
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Keying: No
Wire Type: Temp-Flex UL 1354
Packaging: Bag
Style: Cable
Part Aliases: 0732519580
SKU: MOL73251-9580

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: