73251-2121

50 Ohms, SMA Jack, Edge Mount, with Jam Nut and Lock Washer, Tray

Enhance connectivity in high-frequency applications with our SMA Jack Connector. Designed for seamless integration onto PCBs via edge mount, this subminiature connector boasts a straight orientation and 50 Ω impedance, ensuring reliable signal transmission up to 18 GHz. With a panel-mount option available for bulkhead installation, it offers versatility in setup. RoHS compliant and crafted for optimal performance, this RF coaxial connector is a crucial component for maintaining signal integrity in electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73251-2121
Series: 73251 - SMA
Connector Type: SMA
Gender: Jack
Mount Type: Edge Mount, PCB
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 18 GHz
Keying: No
Packaging: Tray
Panel Mount: Yes
Panel Mount Method: Bulkhead
PCB Thickness (Recommended): 1.57 mm
Supplier Product Group: RF Coaxial Connectors
Reverse Polarity: No
Part Aliases: 0732512121
SKU: MOL73251-2121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/14/2020 508324 - Delivery Unit Quantity Change.
Undergoing packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change.
Download