73251-6670

50 Ohms, SMA Jack, Bulkhead for 1.32mm DS Cable, Gold Plated Body and Contact, Tray

Enhance your RF connectivity with our SMA Jack Connector, designed for seamless integration in high-frequency applications. With a straight orientation and 50 Ω impedance, this Subminiature connector ensures reliable signal transmission up to 18 GHz. Its bulkhead panel mount feature, compatible with 1.32 mm DS wire, offers convenience in installation. RoHS compliant and crafted for durability, it's a vital component in maintaining optimal performance in RF coaxial systems. Upgrade your setup with this essential connector and experience seamless signal transfer in any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73251-6670
Series: 73251 - SMA
Gender: Jack
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Keying: No
Wire Type: 1.32 mm DS
Packaging: Tray
Panel Mount: Yes
Panel Mount Method: Bulkhead
Style: Cable
Part Aliases: 0732516670
SKU: MOL73251-6670

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: