73251-1142

50 Ohms, SMA Jack, Surface Mount, End Launch, 4.75mm SMT Contact Tail Length, Gold Flash Plated Body, Tray

Enhance your RF connectivity with our high-performance SMA Jack connector, a key component in our 73251 series. Designed for surface mount installation, this subminiature connector ensures seamless integration into your PCB layout. With a straight orientation and a 50 Ω impedance, it guarantees optimal signal transmission up to 18 GHz. Its durable construction and reliable performance make it ideal for a wide range of applications in industries such as telecommunications, aerospace, and defense. RoHS compliant and packaged in convenient trays for easy handling, this SMA Jack connector is a must-have for your RF coaxial setups. Stay ahead in the world of connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73251-1142
Series: 73251 - SMA
Gender: Jack
Mount Type: Surface Mount
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Keying: No
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0732511142
SKU: MOL73251-1142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: