73251-3141
50 Ohms, SMA PCB Jack Receptacle, Through Hole, 20 Pieces Per Tray
Experience high-performance RF connectivity with our SMA straight jack connector. Designed for through-hole mounting on a 3.2mm thick PCB, this subminiature connector ensures secure and reliable signal transmission. Operating at frequencies up to 18 GHz with an impedance of 50 Ω, it is perfect for demanding RF applications. Crafted with precision and quality in mind, this connector guarantees optimal performance in your RF systems. Stay ahead of the curve with seamless connectivity, engineered for excellence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-3141 |
Series: | 73251 - SMA |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Packaging: | Tray |
PCB Thickness (Recommended): | 3.2 mm |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0732513141 |
SKU: | MOL73251-3141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |